Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.420 |
10+ | €16.160 |
25+ | €14.510 |
100+ | €13.550 |
250+ | €13.540 |
1500+ | €13.530 |
Product Information
Product Overview
ADCMP582 is a ultrafast SiGe voltage comparator fabricated on the Analog Devices, Inc. proprietary XFCB3 Silicon Germanium bipolar process. It features CML output drivers. It offers 180ps propagation delay and 100ps minimum pulse width for 10Gbps operation with 200fs random jitter. Overdrive and slew rate dispersion are typically less than 15ps. The ±5V power supplies enable a wide -2V to +3V input range with logic levels referenced to the CML/NECL/PECL outputs. The inputs have 50 ohm on-chip termination resistors with the optional capability to be left open for applications requiring high impedance input. The CML output stage is designed to directly drive 400mV into 50 ohm transmission lines terminated to ground. Application includes automatic test equipment, high speed instrumentation, pulse spectroscopy, medical imaging and diagnostics, high speed line receivers, threshold detection, peak and zero-crossing detectors, high speed trigger circuitry, clock and data signal restoration.
- Overdrive dispersion is 10ps typical, slew rate dispersion is 15ps typical
- Equivalent input rise time bandwidth is 8GHz typical
- Latch minimum pulse width is 100ps typical, output rise/fall is 37ps typical
- Deterministic jitter is 25ps typical at (VOD = 200mV, 5V/ns, PRBS31 − 1 NRZ, 10Gbps)
- On-chip terminations at both input pins
- Resistor-programmable hysteresis, differential latch control
- Power supply rejection ratio (VCCI) is 75dB typical at (VCCI = 5V + 5%)
- Input voltage range from -2V to +3V (VCCI = 5V, VEE = -5V)
- 60dB typical common-mode rejection ratio (VCM = -2V to +3V)
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
180ps
LFCSP-EP
PECL
Surface Mount
125°C
-
-
PECL
180ps
1Channels
2.5V to 5V
16Pins
Single & Dual Supply
-40°C
-
No SVHC (21-Jan-2025)
LFCSP-EP
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate