Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.600 |
10+ | €2.580 |
48+ | €2.130 |
144+ | €1.890 |
288+ | €1.780 |
528+ | €1.600 |
Product Information
Product Overview
ADCMP396 is a quad channel, rail-to-rail input, low power comparator ideal for use in general purpose applications. This comparator operate from a supply voltage of 2.3V to 5.5V and draw a minimal amount of current. The quad device consumes only 41.6μA of supply current. The low voltage and low current operation of this device makes it ideal for battery-powered systems. The comparator features a common-mode input voltage range of 200mV beyond rails, an offset voltage of 1mV typical across the full common-mode range, and a UVLO monitor. In addition, the design of the comparator allows a defined output state upon power-up. The comparator generates a logic low output if the supply voltage is less than the UVLO threshold. It is widely used in application such as battery management/monitoring, power supply detection, window comparators, threshold detectors/discriminators, microprocessor systems etc.
- Reference output voltage is 1V typical
- Single-supply voltage operation is 2.3V to 5.5V
- Rail-to-rail common-mode input voltage range
- Input offset voltage is 1mV typical
- Guarantees comparator output logic low from VCC = 0.9V to under voltage lockout (UVLO)
- Power supply rejection ratio is 80dB typical
- Common-mode rejection ratio is 74dB typical
- Voltage gain is 132dB typical
- Operating temperature is -40°C to +125°C
- Package style is 16-lead standard small outline package [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
4.7µs
NSOIC
Open Drain
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
NSOIC
4 Comparators
4Channels
2.3V to 5.5V
16Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
4.7µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate