Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.950 |
10+ | €10.450 |
25+ | €8.190 |
100+ | €7.950 |
250+ | €7.940 |
500+ | €7.930 |
Product Information
Product Overview
ADCLK948 is an ultrafast clock fan-out buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. This device is designed for high speed applications requiring low jitter. This device has two selectable differential inputs via the IN-SEL control pin. Both inputs are equipped with centre tapped, differential, 100 ohm on-chip termination resistors. The inputs accept dc-coupled LVPECL, CML, 3.3V CMOS (single-ended), and ac-coupled 1.8V CMOS, LVDS, and LVPECL inputs. This device features eight full-swing emitter coupled logic (ECL) output drivers. For LVPECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For ECL operation, bias VCC to ground and VEE to the negative supply. It is used in application like low jitter clock distribution, clock and data signal restoration, level translation, wireless communications, wired communications, medical and industrial imaging, ATE and high performance instrumentation.
- 2 selectable differential inputs
- Operating frequency is 4.8GHz typical
- Broadband random jitter is 75fs rms typical
- On-chip input terminations
- Input bias current is 20µA typical
- Propagation delay is 210ps typical at (VICM = 2V, VID = 1.6V p-p)
- Supply voltage range is 2.97V to 3.63V
- Power supply current is 96mA typical at (VCC -VEE = 3.3V ± 10%)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fanout Clock Buffer
8Outputs
3.63V
32Pins
85°C
-
No SVHC (21-Jan-2025)
4.8GHz
2.97V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate