Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.280 |
| 10+ | €13.410 |
| 25+ | €11.980 |
| 100+ | €10.780 |
| 250+ | €10.560 |
| 1500+ | €10.350 |
Product Information
Product Overview
ADCLK914 is an ultrafast clock/data buffer fabricated on the Analog Devices, Inc., proprietary, complementary bipolar (XFCB-3) silicon-germanium (SiGe) process. It features high voltage differential signalling (HVDS) outputs suitable for driving the latest Analog Devices high speed digital to-analogue converters (DACs). It has a single, differential open-collector output. The input has a centre tapped, 100 ohm, on-chip termination resistor and accepts LVPECL, CML, CMOS, LVTTL, or LVDS (ac-coupled only). A VREF pin is available for biasing ac-coupled inputs. It is widely used in application such as clock and data signal restoration, high speed converter clocking, broadband communications, cellular infrastructure, high speed line receivers, ATE and high performance instrumentation, level shifting, threshold detection etc.
- Operating frequency is 7.5GHz typical
- Propagation delay is 158ps typical
- Output rise time is 100ps typical
- Wideband random jitter is 110fs rms typical
- On-chip input terminations
- 3.3V power supply (VCC − VEE)
- Input bias current is 20µA typical
- Supply voltage range is 2.97V to 3.63V
- Operating temperature is -40°C to +125°C
- Package style is 16-lead lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock & Data Buffer
1Outputs
3.63V
16Pins
125°C
-
No SVHC (21-Jan-2025)
7.5GHz
2.97V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate