Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.760 |
| 10+ | €9.570 |
| 50+ | €7.780 |
| 100+ | €7.220 |
| 250+ | €7.100 |
| 500+ | €6.960 |
Product Information
Product Overview
ADCLK905 is one input, one output ultrafast SiGe ECL clock/data buffer. This ultrafast clock/data buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. It features full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The ECL output stages are designed to directly drive 800mV on each side into 50 ohm terminated to VCC -2V for a total differential output swing of 1.6V. Application includes clock and data signal restoration and level shifting, automated test equipment (ATE), high speed instrumentation, high speed line receivers, threshold detection, converter clocking.
- Propagation delay is 95ps (typ, VCC = 3.3 V ± 10%, VICM = VREF, VID = 0.5V p-p)
- Toggle rate is 7.5GHz (typ, <gt/>0.8 V differential output swing, VCC = 3.3 V ± 10%)
- 60ps typical output rise/fall, 60fs random jitter (RJ)
- On-chip terminations at both input pins
- 2.5V to 3.3V power supply range (VCC − VEE)
- Output voltage is (VCC + 1)/2 (typ, -500µA to +500µA, TA = 25°C)
- 24mA (VCC − VEE = 2.5V) negative supply current
- 47mA (VCC − VEE = 2.5V) positive supply current
- 16 lead LFCSP package, temperature range from -40°C to +125°C
- 16 lead LFCSP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock & Data Buffer
1Outputs
3.63V
16Pins
125°C
-
No SVHC (21-Jan-2025)
7.5GHz
2.375V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate