Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.760 |
| 10+ | €9.570 |
| 25+ | €8.460 |
| 100+ | €7.230 |
| 250+ | €7.110 |
| 500+ | €6.970 |
Product Information
Product Overview
ADCLK905 is a one input, one output, ultrafast clock/data buffer fabricated on the Analog Devices, Inc., proprietary XFCB3 silicon germanium (SiGe) bipolar process. It features full-swing emitter coupled logic (ECL) output drivers. For PECL (positive ECL) operation, bias VCC to the positive supply and VEE to ground. For NECL (negative ECL) operation, bias VCC to ground and VEE to the negative supply. The buffers offer 95ps propagation delay, 7.5GHz toggle rate, 10Gbps data rate, and 60fs random jitter (RJ). The inputs have centre tapped, 100 ohm, on-chip termination resistors. A VREF pin is available for biasing ac-coupled inputs. It is used in applications such as clock and data signal restoration and level shifting, automated test equipment (ATE), high speed instrumentation, high speed line receivers, threshold detection, converter clocking.
- 2.5V to 3.3V power supply (VCC − VEE)
- On-chip terminations at both input pins
- Output rise/fall time is 60ps typical
- Power supply rejection ratio is 3ps/V typical at (VCC − VEE = 3V ± 20%)
- Output resistance is 250 ohm typical
- Input bias current is 20µA typical
- Input capacitance is 0.4pF typical
- Operating temperature is -40°C to +125°C
- Package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock/Data Buffer
1Outputs
3.63V
16Pins
125°C
-
No SVHC (21-Jan-2025)
7.5GHz
2.375V
LFCSP-EP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate