Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.860 |
| 10+ | €2.600 |
| 25+ | €2.320 |
| 100+ | €1.890 |
| 250+ | €1.670 |
| 500+ | €1.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAU7112ACBZR7
Order Code4567125
Technical Datasheet
Resolution (Bits)24bit
IC FunctionStereo PDM-to-I2S or TDM Conversion
Supply Voltage Min1.1V
Supply Voltage Max1.98V
IC Package TypeWLCSP
Data InterfaceI2C
No. of Pins9Pins
Supply Voltage TypeSingle
Operating Temperature Min-40°C
Operating Temperature Max85°C
ADC / DAC Case StyleWLCSP
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
24bit
Supply Voltage Min
1.1V
IC Package Type
WLCSP
No. of Pins
9Pins
Operating Temperature Min
-40°C
ADC / DAC Case Style
WLCSP
Automotive Qualification Standard
-
IC Function
Stereo PDM-to-I2S or TDM Conversion
Supply Voltage Max
1.98V
Data Interface
I2C
Supply Voltage Type
Single
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability