Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.450 |
10+ | €5.700 |
25+ | €4.980 |
100+ | €3.840 |
250+ | €3.470 |
500+ | €3.410 |
Product Information
Product Overview
ADAU1978 is a four high performance, analogue-to-digital converter (ADC) with 2V rms capable ac-coupled inputs. The ADC use a multibit sigma-delta(Σ-Δ) architecture with continuous time front end for low EMI. An I2C/serial peripheral interface (SPI) control port is included that allows a microcontroller to adjust volume and many other parameters. The ADAU1978 uses only a single 3.3V supply. The part internally generates the required digital DVDD supply. The low power architecture reduces the power consumption. The on-chip PLL can derive the host clock from an external clock input or frame clock (sample rate clock). When fed with the frame clock, it eliminates the need for a separate high frequency host clock in the system. Typical application includes automotive audio systems and active noise cancellation system.
- On-chip phase- locked loop (PLL) for host clock
- Low electromagnetic interference (EMI) design, qualified for automotive application
- 109dB (typ) ADC dynamic range and total harmonic distortion + noise (THD + N) of -95dB (typical)
- Selectable digital high -pass filter and I2C/SPI controllable for flexibility
- 24bit stereo ADC with 8KHz to 192KHz sample rates
- Digital volume control with autoramp function
- Software controllable clickless mute and software power down
- Right justified, left justified, I2S and TDM modes
- 40 lead LFCSP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Single Ended
Single
3.6V
40Pins
105°C
AEC-Q100
No SVHC (21-Jan-2025)
-
4 Wire, I2C, Serial, SPI
3V
LFCSP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate