Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
10+ | €10.340 |
90+ | €8.730 |
180+ | €8.520 |
270+ | €8.300 |
540+ | €7.770 |
Product Information
Product Overview
ADAU1962A is a 12 channel, high performance single-chip digital-to-analogue converter (DAC) that provides 12 DAC with differential or single-ended outputs using the Analog Devices, Inc., patented multibit sigma-delta (Σ-Δ) architecture. A serial peripheral interface (SPI)/I²C port is included, allowing a microcontroller to adjust volume and many other parameters. It operates from 2.5V digital and 3.3V analogue supplies. A linear regulator is included to generate the digital supply voltage from the analogue supply voltage. It is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the internal host clock from an external left-right frame clock (LRCLK), it can eliminate the need for a separate high frequency host clock and can be used with or without a bit clock. Application includes automotive audio systems, home theatre systems, digital audio effects processors.
- Differential or single-ended voltage DAC output
- 114dB typ with A-weighted filter (differential output, AVDDx = 3.3V, DVDD = 2.5V, TA=25°C)
- Typical total harmonic distortion is -97dB (two channels running -1dBFS)
- 249mW typical all supplies (AVDDx = 3.3V, DVDD/PLLVDD = 2.5V, IOVDD = 3.3V)
- Low electromagnetic interference (EMI) design, qualified for automotive application
- Linear regulator driver to generate digital supply
- Log volume control with autoramp function
- SPI and I²C controllable for flexibility, software-controllable clickless mute, software power-down
- 80 lead LQFP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
I2C, SPI
LQFP
Serial
105°C
AEC-Q100
No SVHC (21-Jan-2025)
192kSPS
3.14V to 3.46V
80Pins
-40°C
12 Channel 24-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate