Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.790 |
10+ | €47.480 |
25+ | €45.490 |
100+ | €41.230 |
Price for:Each
Minimum: 1
Multiple: 1
€52.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADAQ4381-4BBCZ
Order Code4627515
Technical Datasheet
IC Function14bit Data Acquisition System
Supply Voltage Min3.4V
Supply Voltage Max3.6V
IC Package TypeCSPBGA
No. of Pins81Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
IC Function
14bit Data Acquisition System
Supply Voltage Max
3.6V
No. of Pins
81Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
3.4V
IC Package Type
CSPBGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability