Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.500 |
| 10+ | €5.680 |
| 25+ | €5.160 |
| 100+ | €4.730 |
| 250+ | €4.440 |
| 500+ | €4.350 |
Product Information
Product Overview
ADA4950- 1 is a gain-selectable version of the ADA4932-1 with on-chip feedback and gain resistors. It is ideal choice for driving high performance ADCs as single-ended-to-differential or differential-to-differential amplifiers. The output common-mode voltage is user adjustable by means of an internal common-mode feedback loop, allowing the ADA4950-1 output to match the input of the ADC. The internal feedback loop also provides exceptional output balance as well as suppression of even-order harmonic distortion products. Differential gain configurations of 1, 2, and 3 are easily realized with internal feedback networks that are connected externally to set the closed-loop gain of the amplifier. Typical application includes ADC drivers, single ended to differential converters, IF and baseband gain blocks, differential buffers and line drivers.
- High performance at low power
- 750MHz -3dB BW, G = 1, 2900V/µs slew rate at 25% to 75% and fast 0.1% settling time of 9ns
- Low power of 9.5mA per amplifier
- Low harmonic distortion: 108dB SFDR at 10MHz and 98dB SFDR at 20MHz
- Low output voltage noise is 9.2nV/√Hz, G = 1, RTO and ±0.2mV typical input offset voltage
- Differential to differential or single ended to differential operation
- Adjustable output common-mode voltage and input common-mode range shifted down by 1VBE
- Wide supply range from +3V to ±5V
- 16 lead LFCSP-EP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
750MHz
66dB
LFCSP-EP
Differential
800µV
Surface Mount
105°C
-
No SVHC (25-Jun-2025)
-
2.9kV/µs
1Amplifiers
2.9kV/µs
3V to 11V, 3V to ± 5V
16Pins
-
-
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
750MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate