Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.340 |
| 10+ | €8.990 |
| 25+ | €7.950 |
| 100+ | €6.770 |
| 250+ | €6.580 |
| 500+ | €6.450 |
Product Information
Product Overview
ADA4896-2 is a unity-gain stable, low noise, rail-to-rail output, high speed voltage feedback amplifier. It has a quiescent current of 3mA with a 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of −80dBc at 2MHz, This amplifier is ideal solutions in a variety of applications, including ultrasound, low noise preamplifiers, drivers of high performance ADCs, PLL loop filters, and DAC buffers etc.
- Input voltage noise is 1nV/√Hz at (f = 100kHz, ±5V supply)
- Input current noise is 2.8pA/√Hz at (f = 100kHz, ±5V supply)
- Low harmonic distortion is −115dBc at (100kHz, VOUT = 2V p-p)
- Low input offset voltage is 0.5mV maximum
- −3dB bandwidth is 230MHz (G = +1)
- Slew rate is 120V/μs
- Settling time to 0.1% is 45ns
- Wide voltage supply range is 3V to 10V
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
120V/µs
LFCSP-EP
Voltage Feedback
-28µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
90MHz
3V to 10V
8Pins
Rail - Rail Output (RRO)
-11µA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
90MHz
120V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate