Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9.300 |
10+ | €7.130 |
25+ | €6.270 |
100+ | €5.300 |
250+ | €4.940 |
500+ | €4.840 |
Product Information
Product Overview
ADA4895-2 is a dual channel, high speed voltage feedback amplifier. It is an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers, and drivers of high performance ADCs. The Analog Devices, Inc., proprietary next generation SiGe bipolar process and innovative architecture enables the high performance of these amplifiers. The wide supply voltage range of 3V to 10V make this amplifier ideal candidates for systems that require large dynamic range, high gain, precision, and high speed. It is used in applications such as low noise preamplifier, ultrasound amplifiers, PLL loop filters, high performance analogue-to-digital converter (ADC) drivers, digital-to-analogue converter (DAC) buffers.
- 236MHz typical -3dB bandwidth at (VOUT = 0.2V p-p, TA = 25°C)
- Slew rate is 943V/µs typical at (VOUT = 6V step, TA = 25°C)
- Settling time to 0.1% is 22ns typical at (VOUT = 2V step, TA = 25°C)
- Harmonic distortion (SFDR) is -96dBc typical at (fC = 100KHz, VOUT = 2V p-p)
- Input voltage noise is 1nV/√Hz typical at (f = 100KHz, G = +25.9, TA = 25°C)
- Input current noise is 1.6pA/√Hz typical at (f = 100KHz, RF = 10Kohm, RG = 1.1Kohm, RS = 1Kohm)
- Quiescent current per amplifier is 3mA typical at (TA = 25°C)
- Rail-to-rail output, disable feature
- Input bias current is -11µA typical at (TA = 25°C, G = +10)
- Operating temperature is -40°C to +125°C, package style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
943V/µs
MSOP
Voltage Feedback
53µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
236MHz
3V to 10V
10Pins
Rail - Rail Output (RRO)
-11µA
-40°C
-
MSL 1 - Unlimited
MSOP
236MHz
943V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate