Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.120 |
10+ | €1.980 |
25+ | €1.690 |
100+ | €1.360 |
250+ | €1.200 |
500+ | €1.090 |
Product Information
Product Overview
ADA4891-1 is a single channel, high speed amplifier that offer high performance at a low cost. It features true single-supply capability, with an input voltage range that extends 300mV below the negative rail. In spite of their low cost, this device provides high performance and versatility. The rail-to-rail output stage enables the output to swing to within 50mV of each rail, enabling maximum dynamic range. It is ideal for imaging applications, such as consumer video, CCD buffers, and contact image sensor and buffers. Low distortion and fast settling time also make them ideal for active filter applications. It is used in applications such as automotive infotainment systems, automotive driver assistance systems, imaging, consumer video, active filters, coaxial cable drivers, clock buffers, photodiode preamp, contact image sensor and buffers.
- 220MHz typical -3dB bandwidth (G = +1)
- Slew rate is 170V/μs typical at (5V operation, G = +2, VO = 2V step, 10% to 90%)
- Settling time to 0.1% is 28ns typical at (5V operation, G = +2, VO = 2V step)
- Bandwidth for 0.1dB gain flatness is 25MHz typical at (5V operation, TA = 25°C)
- Differential gain error is 0.05% typical at (5V operation, G = +2, RL = 150 ohm to 2.5V)
- Differential phase error is 0.25° typical at (5V operation, G = +2, RL = 150 ohm to 2.5V)
- Wide supply voltage range from 2.7V to 5.5V, qualified for automotive application
- Quiescent current per amplifier is 4.4mA typical at (5V operation, TA = 25°C, VS = 5V)
- Output current is 125mA typical at (5V operation, 1% THD with 1MHz, VO = 2V p-p)
- Operating temperature is -40°C to +125°C, package style is 5-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
170V/µs
SOT-23
CMOS
2.5mV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
105MHz
2.7V to 5.5V
5Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
SOT-23
105MHz
170V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate