Quantity | Price (ex VAT) |
---|---|
750+ | €13.090 |
Product Information
Product Overview
ADA4870ACPZ-R7 is a unity gain stable, high-speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply. Manufactured using the Analog Devices, Inc., proprietary high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the device enables high output power, and high-speed signal processing solutions in applications that require driving a low impedance load. It is ideal for driving high-voltage power FETs, piezo transducers, PIN diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage at high output current. It is used in applications such as envelope tracking, power FET drivers, ultrasound, piezo drivers, PIN diode drivers, waveform generation, automated test equipment (ATE), CCD panel drivers, and composite amplifiers.
- Ideal for driving high capacitive or low resistive loads, thermal protection
- Wide supply voltage range from 10V to 40V, short-circuit protection and flag
- 60MHz typical -3dB bandwidth at (VOUT = 2V p-p, TCASE = 25°C, AV = -5)
- Slew rate (peak) is 2500V/µs typical at (VOUT = 30V step, AV = +2, TCASE = 25°C, AV = -5)
- Settling time to 0.1% is 82ns typical at (VOUT = 10V step, TCASE = 25°C, AV = -5)
- Input voltage noise density is 2.1nV/√Hz typical at (f = 100KHz, TCASE = 25°C, AV = -5)
- Input offset voltage is -1mV typical at (TCASE = 25°C, AV = -5)
- Quiescent current is 32.5mA typical at (SD = VEE + 5V, ON = VEE, TCASE = 25°C, AV = -5)
- Common-mode rejection ratio is 60dB typical at (VICM = ±2V, ±18V, TCASE = 25°C, AV = -5)
- Operating temperature range from -40°C to +85°C, 48-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5kV/µs
LFCSP-EP
General Purpose
-1mV
Surface Mount
85°C
-
-
10V to 40V, ± 5V to ± 20V
48Pins
-
-12µA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate