Print Page
Image is for illustrative purposes only. Please refer to product description.
464 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.400 |
10+ | €2.860 |
25+ | €2.460 |
100+ | €2.000 |
250+ | €1.780 |
1000+ | €1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4861-3YRZ-RL7
Order Code4020405
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product730MHz
Slew Rate Typ910V/µs
Supply Voltage Range5V to 12V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeCurrent Feedback
Rail to Rail-
Input Offset Voltage-100µV
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth730MHz
No. of Amplifiers3 Amplifier
Slew Rate910V/µs
Product Overview
ADA4861-3 is a low cost, high speed, current feedback, triple op-amp that provides excellent overall performance. Typical application includes consumer video, professional video and filter buffers.
- High speed, 730MHz -3dB bandwidth at VS = ±5V
- 910V/μs slew rate (rising edge) and 680V/μs slew rate (falling edge) at VS = ±5V
- 12/13ns settling time to 0.5% (Rise/Fall) at VO = 2V step, VS = ±5V
- Wide supply range from 5V to 12V
- 0.5mA max quiescent current/amplifier
- 0.1dB flatness of 100MHz
- Differential gain of 0.01% and differential phase of 0.02°
- Low voltage offset of 100μV (typical) and high output current of 25mA
- 14 lead NSOIC package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
910V/µs
IC Case / Package
NSOIC
Amplifier Type
Current Feedback
Input Offset Voltage
-100µV
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
730MHz
Slew Rate
910V/µs
Gain Bandwidth Product
730MHz
Supply Voltage Range
5V to 12V
No. of Pins
14Pins
Rail to Rail
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability