Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.350 |
10+ | €2.900 |
25+ | €2.710 |
100+ | €2.490 |
250+ | €2.450 |
500+ | €2.400 |
Product Information
Product Overview
ADA4858-3 (triple) is a single-supply, high-speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies to output negative voltages or output a 0V level for video applications. The 600MHz, -3dB bandwidth, and 600V/µs slew rate make this amplifier well-suited for many high-speed applications. In addition, its 0.1dB flatness out to 85MHz at G=2, along with its differential gain and phase errors of 0.01% and 0.02° into a 150 ohm load, make it well suited for professional and consumer video applications. This triple-operational amplifier is designed to operate on supply voltages of 3.3V to 5V, using only 42mA of total quiescent current, including the charge pump. To further reduce the power consumption, it is equipped with a power-down feature that lowers the total supply current to as low as 2.5mA when the amplifier is not being used. Application includes professional video, consumer video imaging and active filters.
- Operating range from 3 to 5.5V (TA=25°C, VS=5V, G=2, RF=301ohm)
- Typical bandwidth -3dB is 600MHz (VOUT=0.1V p-p, G=1, TA=25°C, VS=5V, G=2, RF=301ohm)
- Typical slew rate is 600MHz (VOUT=0.1V p-p, G=1, TA=25°C, VS=5V, G=2, RF=301ohm)
- 50mA maximum output current for external use at -3V
- High speed amplifiers, typical slew rate is 600V/µs (VOUT=2V step, TA=25°C, VS=5V)
- Typical bandwidth for 0.1dB flatness is 85MHz (VOUT=2V p-p, TA=25°C, VS=5V)
- Typical settling time to 0.1% is 18ns (VOUT=2V step, TA=25°C, VS=5V)
- Power-down feature, high input common-mode voltage range
- Temperature rating range from -40°C to +105°C
- 16-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
3Channels
600V/µs
LFCSP-EP
Current Feedback
500µV
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
-
3 Amplifier
600MHz
3V to 5.5V
16Pins
-
700nA
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
600MHz
600V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate