Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.910 |
10+ | €3.210 |
25+ | €2.760 |
100+ | €2.260 |
250+ | €2.010 |
500+ | €1.860 |
Product Information
Product Overview
ADA4851-4YRUZ-RL is a quad channel, low cost, high speed, voltage feedback rail-to-rail output op-amp. Despite their low price, this parts provide excellent overall performance and versatility. The 130MHz, -3dB bandwidth and high slew rate make this amplifier well suited for many general-purpose, high speed applications. It is designed to operate at supply voltages as low as +3V and upto ±5V. It provides true single supply capability, allowing input signals to extend 200mV below the negative rail and to within 2.2V of the positive rail. On the output, this amplifier can swing within 60mV of either supply rail. It is used in applications such as automotive infotainment systems, automotive driver assistance systems, consumer video, professional video, video switchers, active filters, clock buffers.
- Slew rate is 100V/μs typical at (G = +2, VOUT = 1V step)
- Settling time to 0.1% is 50ns typical at (G = +2, VOUT = 1V step, RL = 150 ohm)
- Bandwidth for 0.1dB flatness is 15MHz typical at (G = +2, VOUT = 1V p-p, RL = 150 ohm)
- Differential gain is 0.44% typical at (G = +3, NTSC, RL = 150 ohm, VOUT = 2V p-p)
- Differential phase is 0.41° typical at (G = +3, NTSC, RL = 150 ohm, VOUT = 2V p-p)
- Fully specified at +3V, +5V, and ±5V supplies, power-down mode
- Wide supply voltage range from 2.7V to 12V
- Input offset voltage is 0.6mV typical at (TA = 25°C)
- Quiescent current per amplifier is 2.4mA typical at (TA = 25°C)
- Operating temperature range from -40°C to +125°C, package style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
375V/µs
TSSOP
Voltage Feedback
600µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
130MHz
2.7V to 12V
14Pins
Rail - Rail Output (RRO)
2.2µA
-40°C
-
MSL 1 - Unlimited
TSSOP
130MHz
375V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate