Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
10+ | €5.420 |
25+ | €4.740 |
100+ | €3.960 |
250+ | €3.570 |
500+ | €3.490 |
Product Information
Product Overview
ADA4841-2 is a low power, unity gain stable, low noise and distortion, rail-to-rail output amplifier that has a quiescent current of 1.5mA maximum. In spite of their low power consumption, this amplifier offers low wideband voltage noise performance of 2.1nV/√Hz and 1.4pA/√Hz current noise, along with excellent spurious-free dynamic range (SFDR) of -105dBc at 100KHz. To maintain a low noise environment at lower frequencies, the amplifiers have low 1/f noise of 7nV/√Hz and 13pA/√Hz at 10Hz. ADA4841-2 output can swing to less than 50mV of either rail. The input common-mode voltage range extends down to the negative supply. The ADA4841-2 can drive up to 10pF of capacitive load with minimal peaking. Application includes low power, low noise signal processing, battery-powered instrumentation, 16bit PulSAR® ADC drivers.
- 80MHz typical -3dB bandwidth (VO = 0.02V p-p, TA = 25°C, VS = ±5V)
- 13V/µs typical slew rate (G = +1, VO = 9V step, RL = 1Kohm)
- 40µV typical input offset voltage (TA = 25°C, VS = ±5V, RL = 1Kohm, gain = +1)
- 1µV/°C typical input offset voltage drift (TA = 25°C, VS = ±5V, RL = 1Kohm, gain = +1)
- Operating voltage range from 2.7V to 12V (TA = 25°C, VS = ±5V, RL = 1Kohm, gain = +1)
- 110dB typical positive power supply rejection ratio (+VS = +5V to +6V, -VS = -5V)
- Capacitive load drive is 15pF typical
- 13V/µs typical slew rate (G = +1, VO = 4V step, RL = 1Kohm)
- Input bias current is 60nA typical
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
13V/µs
MSOP
General Purpose
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
80MHz
2.7V to 12V
8Pins
Rail - Rail Output (RRO)
3µA
-40°C
-
MSL 1 - Unlimited
MSOP
80MHz
13V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate