Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
10+ | €5.900 |
50+ | €4.730 |
100+ | €4.350 |
Product Information
Product Overview
ADA4805-2-EP is a high-speed voltage feedback, rail-to-rail output amplifier with an exceptionally low quiescent current of 500µA, making it ideal for low-power, high-resolution data conversion systems. Despite being low power, this amplifier provides excellent overall performance. It offers a high bandwidth of 105MHz at a gain of +1, a high slew rate of 160V/µs, and a low input offset voltage of 125µV (maximum). Application includes high resolution, high precision analogue-to-digital converter (ADC) drivers, battery-powered instrumentation, micropower active filters, portable point of sales terminals, active radio frequency identification (RFID) readers, photomultipliers and ADC reference buffers.
- Input offset voltage range from 13 to 125µV (VS=±5V at TA=25°C)
- Typical low input offset voltage drift 0.4µV/°C (VS=±5V at TA=25°C)
- Ultralow supply current 500µA per amplifier
- High speed performance, typical bandwidth -3dB is 120MHz (G=+1, VOUT=0.02V p-p)
- Typical slew rate is 190V/µs (G=+1, VOUT=2V step, VS=±5V at TA=25°C)
- Typical settling time to 0.1% is 35ns (G=+1, VOUT=2V step, VS=±5V at TA=25°C)
- Input voltage noise is 5.2nV/√Hz (f=100KHz, VS=±5V at TA=25°C)
- Supports defence and aerospace applications (AQEC standard)
- Temperature rating range from -55°C to +125°C
- 8-lead mini small outline package [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
250V/µs
MSOP
Voltage Feedback
13µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
120MHz
2.7V to 10V
8Pins
Rail - Rail Output (RRO)
550nA
-55°C
-
MSL 1 - Unlimited
MSOP
120MHz
250V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate