Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.630 |
| 10+ | €9.470 |
| 98+ | €7.040 |
| 196+ | €6.900 |
| 294+ | €6.760 |
| 588+ | €6.620 |
Product Information
Product Overview
ADA4637-1 is a single channel, wide bandwidth precision amplifier featuring low noise, very low offset, drift, and bias current. This amplifier combines the best specifications of precision dc and high speed ac op-amps. It is a decompensated version of the ADA4627-1 and is stable at a noise gain of 5 or greater. With a typical offset voltage of only 70μV, drift of less than 1μV/°C, and noise of only 0.86μV p-p (0.1Hz to 10Hz), this device is well suited for applications where error sources cannot be tolerated. It is used in applications such as high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters, high end, professional audio, DAC output amplifier, ATE, medical.
- Low offset voltage is 200μV maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Offset drift is 1μV/°C typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Very low input bias current is 5pA maximum at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Dual supply operation range from ±5V to ±15V
- Gain bandwidth is 79.9MHz typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- Voltage noise is 6.1nV/√Hz typical at 1KHz
- Slew rate is 170V/μs typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- High gain is 120dB typical at (VSY = ±15V, VCM = 0V, TA = 25°C)
- High CMRR is 116dB typ at (TA = 25°C), high PSRR is 112 dB typical (TA = 25°C)
- Operating temperature is -40°C to +125°C, package style is 8-lead SOIC_N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
170V/µs
NSOIC
JFET
70µV
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
-
1 Amplifier
79.9MHz
± 5V to ± 15V
8Pins
-
1pA
-40°C
-
MSL 1 - Unlimited
NSOIC
79.9MHz
170V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate