Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.680 |
| 10+ | €8.030 |
| 25+ | €7.090 |
| 100+ | €6.000 |
| 250+ | €5.730 |
| 500+ | €5.620 |
Product Information
Product Overview
ADA4622-4 is a next generation of the AD822 single-supply, rail-to-rail output (RRO), precision junction field effect transistors (JFET) input op amp. It includes many improvements that make them desirable as upgrades without compromising the flexibility and ease of use that makes the AD822 useful for a wide variety of applications. The input voltage range includes the negative supply and the output swings rail-to-rail. Input EMI filters increase the signal robustness in the face of closely located switching noise sources. Application includes high output impedance sensor interfaces, photodiode sensor interfaces, transimpedance amplifiers, ADC drivers, precision filters and signal conditioning.
- Input voltage range includes pin V−
- Rail-to-rail output
- Typical offset voltage is +0.04mV (VSY=±15V, VCM=VOUT=0V, TA = 25°C)
- Maximum offset voltage match is ±1mV (VSY=±15V, VCM=VOUT=0V, TA = 25°C)
- Input voltage range from -15.2V to +14V (VSY=±15V, VCM=VOUT=0V, TA = 25°C)
- 100dB typical common-mode rejection ratio (VSY=±15V, VCM=VOUT=0V, TA = 25°C)
- 103dB typical power supply rejection ratio (VSY = ±4V to ±18V)
- 23V/µs typical slew rate (VOUT = ±12.5V, RL = 2Kohm, load capacitor (CL) =100pF, AV = 1)
- Typical -3dB bandwidth is 15.5MHz (AV = 1, VSY=±15V, VCM=VOUT=0V, TA = 25°C)
- 14 lead SOIC package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
23V/µs
SOIC
JFET
40µV
Surface Mount
125°C
-
SOIC
8MHz
23V/µs
8MHz
5V to 30V, ± 2.5V to ± 15V
14Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
No SVHC (25-Jun-2025)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate