Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.450 |
10+ | €3.580 |
25+ | €3.090 |
100+ | €2.540 |
250+ | €2.270 |
1000+ | €2.090 |
Product Information
Product Overview
ADA4510-2ARZ-R7 is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input, and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. Through the use of Analog Devices, Inc., proprietary DigiTrim™ technique, this achieves best-in-class low offset drift (±0.07μV/°C typical, ±0.5μV/°C maximum) and low offset, simplifying temperature calibrations in precision designs. It delivers excellent DC precision and outstanding AC performance, making it a top choice for a wide variety of signal chain applications. The Applications include electronic tests and measurements, data acquisition systems, automated test equipment, medical instruments, multiplexed input signal chains, precision current measurement, and photodiode amplifiers.
- Low offset voltage drift is ±0.07μV/°C typical
- Offset voltage is ±20μV maximum (VCM = 0V, TA = 25°C)
- 1µV p-p typical voltage noise (0.1Hz to 10Hz, TA = 25°C, en p-p)
- 140dB common-mode rejection ratio typical ((V-) -0.15V < VCM < (V+) -3V, TA = 25°C)
- 140dB power supply rejection ratio typical (VSY = ±3V to ±20V, TA = 25°C)
- 19V/µs slew rate typical (VOUT = ±5V, gain = +1, 10% to 90%, TA = 25°C)
- 10.4MHz gain bandwidth product typical (f = 100kHz, TA = 25°C)
- 13.5MHz -3dB bandwidth typical (Gain = 1, TA = 25°C)
- 0.00002% total harmonic distortion typical (VOUT = 10V p-p, gain = 1, TA = 25°C)
- 8 lead SOIC-N package, temperature range from -40°C to +125°C
Technical Specifications
2Channels
19V/µs
NSOIC
General Purpose
5µV
Surface Mount
125°C
-
10.4MHz
6V to 40V, ± 3V to ± 20V
8Pins
Rail - Rail Input / Output (RRIO)
2.5pA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate