Quantity | Price (ex VAT) |
---|---|
1000+ | €2.360 |
Product Information
Product Overview
ADA4510-2ARMZ-R7 is a dual-channel, 40V, high precision, low input bias current, low offset voltage, low offset voltage drift, low noise, rail-to-rail input and output operational amplifier that can be used at any point of the signal chain, including sensing, conditioning, and output drive. The ADA4510-2 delivers excellent DC precision and outstanding AC performance, making it a top choice for a wide variety of signal chain applications. By integrating a robust mux-compatible architecture, the ADA4510-2 effectively solves common system distortion and settling problems and provides the superior accuracy required in multiplexed multichannel precision signal chains. Applications include multiplexed data acquisition systems, electronic test and measurement, automated test equipment, medical instruments, energy monitoring, precision current sensing and precision buffer, transimpedance amplifiers.
- Low offset voltage drift is ±0.15µV/°C typical at (-40°C < TA < +125°C)
- Offset voltage is ±140μV maximum at (-40°C < TA < +125°C)
- Low voltage noise is 1µV p-p typical at (0.1Hz to 10Hz, TA = 25°C)
- High common-mode rejection is 140dB typical at (-20V < VCM < 17V, TA = 25°C)
- Low input bias current is ±45nA maximum at (-40°C < TA < +125°C)
- Wide gain bandwidth product is 10.4MHz typical at (f = 100KHz, TA = 25°C)
- Slew rate is 19V/µs typical at (VOUT = ±5V, gain = 1, 10% to 90%, TA = 25°C)
- Supply current per amplifier is 1.45mA typical at (IOUT = 0mA, TA = 25°C)
- Integrated EMI filter, rail-to-rail and output, no phase reversal
- Operating temperature range from -40°C to +125°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
19V/µs
MSOP
Low Noise, Precision
5µV
Surface Mount
125°C
-
10.4MHz
6V to 40V, ± 3V to ± 20V
8Pins
Rail - Rail Input / Output (RRIO)
2.5pA
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate