Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €2.440 |
25+ | €2.190 |
100+ | €1.830 |
250+ | €1.620 |
1500+ | €1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4433-1WBCPZ-R7
Order Code4567139
Technical Datasheet
IC TypeSD Video Filter Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth9.9MHz
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Current29mA
Supply Voltage Range2.6V to 3.6V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Amplifier OutputDifferential
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
SD Video Filter Amplifier
Gain Bandwidth
9.9MHz
Operating Temperature Min
-40°C
Output Current
29mA
IC Case / Package
LFCSP-EP
Amplifier Output
Differential
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
125°C
Supply Voltage Range
2.6V to 3.6V
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability