Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.150 |
25+ | €1.920 |
100+ | €1.580 |
250+ | €1.570 |
1500+ | €1.310 |
Product Information
Product Overview
ADA4433-1BCPZ-R7 is a differential output fully integrated video reconstruction filter that combines overvoltage protection (short-to-battery [STB] protection) and short-to-ground (STG) protection on the outputs, with excellent video specifications and low power consumption. The combination of STB protection and robust ESD tolerance allows the device to provide superior protection in a hostile automotive environment. It is a fully differential video filter that can be used as a fully differential input to a differential output or as a single-ended input to a differential output, allowing it to easily connect to both differential and single-ended sources. It is capable of driving twisted pair or coaxial cables with minimal line attenuation. Differential signal processing reduces the effects of ground noise, which can plague ground-referenced systems. It is used in applications like automotive rear-view cameras, automotive video electronic control units and surveillance video systems.
- Output overvoltage (short-to-battery) protection upto 18V, output short-to-ground protection
- Short-to-battery output flag for wire diagnostics, low supply voltage range from 2.6V to 3.6V
- 0.1dB flatness is 3MHz typical at (VOUT = 2V p-p, TA = 25°C, +VS = 3V, V-IN = 0.5V, RL = 150 ohm)
- 9.9MHz typical -3dB small signal bandwidth at (VOUT = 0.2V p-p, TA = 25°C)
- Out-of-band rejection is 45dB typical at (f = 27MHz, TA = 25°C, +VS = 3V, V-IN = 0.5V)
- Quiescent current is 13.2mA typical at (TA = 25°C, +VS = 3V, V-IN = 0.5V, RL = 150 ohm)
- Input bias current is 30pA typical at (TA = 25°C, +VS = 3V, V-IN = 0.5V, RL = 150 ohm)
- Differential gain is 0.5% typical at (modulated 10-step ramp, sync tip at 0V, TA = 25°C)
- Differential phase is 1.7 degrees typical at (modulated 10-step ramp, sync tip at 0V, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 8-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Amplifier
9.9MHz
-40°C
29mA
LFCSP
8Pins
-
1Amplifiers
-
125°C
2.6V to 3.6V
LFCSP
Differential
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate