Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.320 |
| 10+ | €12.220 |
| 50+ | €10.080 |
| 100+ | €9.650 |
| 250+ | €9.460 |
| 500+ | €9.260 |
Product Information
Product Overview
ADA4350 is an analogue front end with ADC driver for photodetectors or other sensors whose output produces a current proportional to the sensed parameter or voltage input applications where the system requires the user to select between very precise gain levels to maximize the dynamic range. This integrates a FET input amplifier, a switching network, and an ADC driver with all functions controllable via a serial peripheral interface (SPI) or parallel control logic into a single IC. The FET input amplifier has very low voltage noise and current noise making it an excellent choice to work with a wide range of photodetectors, sensors, or precision data acquisition systems. Application includes current to voltage (I to V) conversions, photodiode preamplifiers, chemical analysers mass spectrometry, molecular spectroscopy, laser/LED receivers, and data acquisition systems.
- Low noise, low input bias current FET input amplifier
- Very low input bias current is ±0.25pA typical at 25°C
- Typical input voltage noise is 92nV/√Hz (f=10Hz, TA=25°C)
- Typical bandwidth -3dB is 15MHz (G=−5, VOUT=200mV p-p, TA=25°C)
- Typical slew rate is 30V/µs (VOUT=2V step, 10% to 90%, TA=25°C)
- Operating range from 3.3 to 12V (TA=25°C, +VS=5V, −VS=0V, RF=1Kohm)
- Typical harmonic distortion (HD2/HD3) is −95/−104dBc (G=−5, fC=100KHz)
- Temperature rating range from -40°C to +85°C
- 28-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Front End Device
12V
28Pins
85°C
-
No SVHC (21-Jan-2025)
3.3V
TSSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate