Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.620 |
10+ | €6.610 |
25+ | €6.270 |
100+ | €5.780 |
250+ | €5.430 |
500+ | €5.200 |
Product Information
Product Overview
ADA4099-1 is a single robust, precision, rail-to-rail input/output operational amplifier (op amp) with inputs that operate from -VS to +VS and beyond. The device features offset voltages of <lt/>40 µV, input bias currents (IB) of <lt/>10 nA, and can operate on single or split supplies that range from 3.15 V to 50 V. This draws 1.5 mA of quiescent current per channel. The Over-The-Top input stages has robust input protection features for abusive environments. The inputs can tolerate up to 80V of differential voltage without damage or degradation to dc accuracy. The device can also drive capacitive loads as large as 100pF. Typical applications are industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments, 4 mA to 20 mA transmitters.
- Ultra wide common-mode range from −VS − 0.1V to −VS +70V
- Input overdrive tolerant with no phase reversal, ±2KV HBM and ±1.25KV FICDM
- Input bias current (IB) is ±10nA maximum (5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- CMRR is 136dB typ (VCM=−0.1V to +70V, 5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- Input voltage noise is 150nVp-p (frequency=0.1Hz to 10Hz, 5V supply, VCM=2.5V, SHDN pin, TA=25°C)
- Slew rate is 4V/μs (ΔVOUT=2V, 5V supply, VCM=2.5V, SHDN pin, (RL) =499Kohm, (TA)=25°C)
- 6-lead TSOT package
- Temperature rating range from -55°C to +150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V/µs
TSOT
General Purpose
12µV
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
8MHz
3.15V to 50V
6Pins
Rail - Rail Input / Output (RRIO)
4nA
-55°C
-
MSL 1 - Unlimited
TSOT
8MHz
5.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate