Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
10+ | €6.210 |
25+ | €5.440 |
100+ | €4.570 |
250+ | €4.150 |
500+ | €4.070 |
Product Information
Product Overview
ADA4098-1 is a single channel, robust, precision, rail-to-rail input and output operational amplifier (op-amp). This devices' Over-The-Top™ input stages have robust input protection features for abusive environments. The inputs can tolerate upto 80V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond, up to 70V <gt/> –VS, independent of the +VS supply. This device has unity-gain stable and can drive loads requiring upto 20mA per channel. This device can also drive capacitive loads as large as 200pF. This amplifier is available with low power shutdown. It is widely used in application such as industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments, 4mA to 20mA transmitters etc.
- Wide power supply voltage range is +3V to +50V
- Supply current per channel is 165µA typical
- Input offset voltage is ±15µV typical
- Input offset voltage drift is ±0.1µV/°C typical
- Input voltage noise is 400nV p-p typical at (0.1Hz to 10Hz), 1/f noise corner is 6Hz typical
- Slew rate is 0.4V/µs typical, ±3KV HBM and ±1.25KV FICDM
- Low power supply current shutdown is 20µA maximum
- Input offset current is ±350pA typical, large signal voltage gain is 150dB typical
- PSRR is 145dB typical, input overdrive tolerant with no phase reversal
- Operating temperature is -55°C to +150°C, packaging style is 6-lead TSOT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.85V/µs
TSOT
General Purpose
15µV
Surface Mount
150°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
1.05MHz
3V to 50V
6Pins
Rail - Rail Input / Output (RRIO)
350pA
-55°C
-
MSL 1 - Unlimited
TSOT
1.05MHz
0.85V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate