Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.750 |
10+ | €4.490 |
25+ | €3.900 |
100+ | €3.240 |
250+ | €2.920 |
500+ | €2.740 |
Product Information
Product Overview
ADA4004-1ARZ-R7 is a 1.8nV/√Hz, 36V precision amplifier. It is designed on the high performance iPolar™ process, enabling improvements such as reduced noise and power consumption, increased speed and stability, and smaller footprint size. Novel design techniques enable the ADA4004-1/ADA4004-2/ADA4004-4 to achieve 1.8nV/√Hz voltage noise density and a low 6 Hz 1/f noise corner frequency while consuming just 1.7mA per amplifier. The small package saves board space, reduces cost, and improves layout flexibility. Applications for these amplifiers include high precision controls, PLL filters, high performance precision filters, medical and analytical instrumentation, precision power supply controls, ATE, and data acquisition systems. Also used in precision instrumentation, filter blocks, microphone preamplifiers, industrial control, thermocouples and RTDs, reference buffers.
- Low input bias current of 85nA maximum (VSY = ±5 V, VCM = 0 V, TA = 25°C)
- Offset voltage of 140µV maximum at VSY = ±5 V, VCM = 0 V, TA = 25°C
- High gain of 120dB, wide bandwidth of 12MHz
- 2.7V/μs slew rate (RL = 2Kohm to ground) AT VSY = ±5 V, VCM = 0 V, TA = 25°C
- Typical 111dB common-mode rejection ratio (VCM = −3.0V to +3.0V, VSY = ±5 V, VCM = 0 V, TA = 25°C)
- 0.1μV p-p voltage noise at f = 0.1Hz to 10Hz (VSY = ±5 V, VCM = 0 V, TA = 25°C)
- 2mA maximum supply current per amplifier (VSY = ±5 V, VCM = 0 V, TA = 25°C)
- 118dB typical power supply rejection ratio at VSY = ±5V to ±15V (VSY = ±5 V, VCM = 0 V, TA = 25°C)
- Temperature range from -40°C to +125°C and package is 8-Lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.7V/µs
NSOIC
General Purpose
40µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
12MHz
± 5V to ± 15V
8Pins
-
40nA
-40°C
-
MSL 1 - Unlimited
NSOIC
12MHz
2.7V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate