Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €23.390 |
10+ | €16.830 |
25+ | €14.350 |
100+ | €14.250 |
250+ | €14.240 |
500+ | €14.230 |
Product Information
Product Overview
AD9742ACPZ is a 210MSPS TxDAC digital-to-analogue converter. The AD9742’s low power dissipation makes it well-suited for portable and low-power applications. Its power dissipation can be further reduced to a mere 60mW with a slight degradation in performance by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 15mW. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. Typical applications are wideband communication transmit channels: direct IF, base stations, wireless local loops, digital radio links, direct digital synthesis (DDS), and instrumentation.
- Excellent spurious-free dynamic range performance
- Twos complement or straight binary data format
- CMOS compatible digital interface, edge-triggered latches
- Differential nonlinearity is ±0.4LSB typical at (TMIN to TMAX, AVDD = 3.3V, DVDD = 3.3V)
- Integral linearity error is ±0.5LSB typical at (TMIN to TMAX, AVDD = 3.3V)
- Small signal bandwidth is 0.5MHz typical at (TMIN to TMAX, AVDD = 3.3V)
- Reference voltage drift is ±50ppm/°C typical at (TMIN to TMAX, AVDD = 3.3V)
- Power dissipation is 135mW typical at (TMIN to TMAX, AVDD = 3.3V)
- Supply current sleep mode (IAVDD) is 5mA typical at (TMIN to TMAX, AVDD = 3.3V)
- Operating temperature range from -40°C to +85°C, package style is 32-lead LFCSP-WQ
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel
LFCSP-EP
Parallel
85°C
-
No SVHC (21-Jan-2025)
210MSPS
2.7V to 3.6V
32Pins
-40°C
Single 12-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate