Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.440 |
| 10+ | €12.310 |
| 25+ | €10.980 |
| 100+ | €9.730 |
| 250+ | €9.540 |
| 1000+ | €9.340 |
Product Information
Product Overview
AD9740 is a 10-bit resolution, wideband, third generation member of the TxDAC series of high performance, low power CMOS digital-to-analogue converter (DAC). This device offers exceptional ac and dc performance while supporting update rates upto 210MSPS. It is widely used in application such as wideband communication transmit channel, direct IF, base stations, wireless local loops, digital radio links, direct digital synthesis (DDS), instrumentation etc.
- Excellent spurious-free dynamic range performance
- Twos complement or straight binary data format
- CMOS-compatible digital interface
- Signal-to-noise ratio is 64dB typ at (fCLOCK = 125MSPS; fOUT = 5MHz; IOUTFS = 20mA)
- Differential current output is 2mA to 20mA
- Power dissipation is 135mW at 3.3V
- Power-down mode is 15mW at 3.3V
- On-chip 1.2V reference
- Operating temperature is -40°C to +85°C
- Packaging style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Parallel
TSSOP
Single Ended
85°C
-
No SVHC (21-Jan-2025)
210MSPS
2.7V to 3.6V
28Pins
-40°C
10-bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate