Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.190 |
10+ | €13.760 |
25+ | €10.960 |
100+ | €10.690 |
250+ | €8.900 |
500+ | €8.720 |
Product Information
Product Overview
AD9513 is a three-output clock distribution IC in a design that emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from this part. There are three independent clock outputs that can be set to either LVDS or CMOS levels. Typical applications include low jitter, low phase noise clock distribution, clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, high performance instrumentation, broadband infrastructure and ATE.
- 1.6GHz differential clock input
- 3 programmable dividers, divide-by in range from1 to 32
- Phase select for coarse delay adjust
- Three 800MHz/250MHz LVDS/CMOS clock outputs
- Additive output jitter 300fs rms
- Time delays up to 11.6ns
- Device configured with 4-level logic pins
- 0.2LSB typ linearity, DNL and 0.2LSB typ linearity, INL
- 32 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Distribution, Divider
3Outputs
3.465V
32Pins
85°C
-
No SVHC (21-Jan-2025)
800MHz
3.135V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate