Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €59.030 |
10+ | €45.720 |
25+ | €44.810 |
100+ | €43.890 |
Product Information
Product Overview
AD9480 is an 8bit, monolithic ADC optimized for high speed and low power consumption. Small in size and easy to use, the product operates at a 250MSPS conversion rate with excellent linearity and dynamic performance over its full operating range. To minimize system cost and power dissipation, the AD9480 includes an internal reference and track-and-hold circuit. The user only provides a 3.3V power supply and a differential encode clock. No external reference or driver components are required for many applications. Typical application includes digital oscilloscopes, instrumentation and measurement, communications, point-to point radios and predistortion loops.
- DNL of ±0.28LSB
- INL of ±0.26LSB
- Single 3.3V supply operation (3V to 3.6V)
- Power dissipation of 590mW at 250MSPS
- 1Vp-p analogue input range and Internal 1V reference
- Single-ended or differential analogue inputs
- LVDS outputs (ANSI 644 levels)
- Power-down mode and clock duty cycle stabilizer
- 44 lead TQFP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.6V
44Pins
85°C
-
No SVHC (21-Jan-2025)
250MSPS
LVDS, Parallel
3V
TQFP
-40°C
Single 8-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate