register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €22.360 |
10+ | €16.040 |
66+ | €13.420 |
132+ | €13.410 |
264+ | €13.140 |
528+ | €12.870 |
Product Information
Product Overview
AD9283 is an 8-bit monolithic sampling analogue-to-digital converter with an on-chip track-and-hold circuit and is optimized for low cost, low power, small size and ease of use. The ADC requires only a single 3V (2.7V to 3.6V) power supply and an encode clock for full performance operation. No external reference or driver components are required for many applications. The encoder input is TTL/CMOS compatible. A power-down function may be exercised to bring total consumption to 4.2mW. In power-down mode, the digital outputs are driven to a high impedance state. It is widely used in application such as battery powered instruments, hand-held scopemeters, low cost digital oscilloscopes etc.
- 100MSPS, on-chip reference and track/hold
- Analog bandwidth is 475MHz typ
- Analog input range is 1V p-p
- Power-down mode is 4.2mW typ
- Signal-to-noise ratio is 46.5dB typ at (fIN = 10.3MHz)
- Differential nonlinearity is ±0.5LSB
- Integral nonlinearity is ±0.75LSB
- Gain error is ±2.5% FS
- Operating temperature is -40°C to +85°C
- Packaging style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Differential, Single Ended
Single
3.6V
20Pins
85°C
-
No SVHC (21-Jan-2025)
100MSPS
Parallel
2.7V
SSOP
-40°C
Single 8-bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate