Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €95.140 |
| 10+ | €93.240 |
| 25+ | €91.330 |
| 100+ | €89.430 |
Product Information
Product Overview
AD9259 is a quad, 14bit, 50MSPS ADC with an on-chip sample-and-hold circuit designed for low cost, low power, small size and ease of use. The product operates at a conversion rate of up to 50MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical. The ADC requires a single 1.8V power supply and LVPECL-/CMOS-/LVDS-compatible sample rate clock for full performance operation. No external reference or driver components are required for many applications. Typical application includes medical imaging and non-destructive ultrasound, portable ultrasound and digital beam-forming systems, quadrature radio receivers, diversity radio receivers, tape drives, optical networking and test equipment.
- 4 ADCs integrated into 1 package and 98mW ADC power per channel at 50MSPS
- SNR of 73dB (to Nyquist), SFDR of 84dBc (to Nyquist), ENOB = 12bits
- Excellent linearity, DNL of ±0.5LSB (typical) and INL of ±1.5LSB (typical)
- Serial LVDS (ANSI-644, default) (Low power, reduced signal option (similar to IEEE 1596.3))
- Data and frame clock outputs, 315MHz full-power analogue bandwidth, 2V p-p input voltage range
- 1.8V supply operation
- Full-chip and individual-ch power-down modes and built-in and custom digital test pattern generation
- Programmable clock and data alignment, programmable output resolution and standby mode
- 48 lead LFCSP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
50MSPS
Serial, SPI
1.7V
LFCSP
-40°C
Quad 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate