18 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.770 |
| 10+ | €32.200 |
| 25+ | €31.560 |
| 100+ | €30.910 |
Product Information
Product Overview
AD9248 is a dual, 3V, 14bit, analogue to digital converter (ADC). The wide bandwidth, differential SHA allows for a variety of user-selectable input ranges and offsets, including single-ended applications. It is suitable for various applications, including multiplexed systems that switch fullscale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. It is suitable for use in ultrasound equipment, direct conversion or IF sampling receivers (WB-CDMA, CDMA2000, WiMAX), battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes applications.
- Single 3V supply operation (2.7V to 3.6V)
- 73.4dB SNR at fINPUT = 2.4MHz
- 73.0dB SINAD at fINPUT = 2.4MHz
- 20MSPS maximum conversion rate
- 2cycles out of range recovery time, exceptional crosstalk immunity <gt/> 85dB
- Flexible analogue input: 1V p-p to 2V p-p range
- Offset binary or twos complement data format
- Clock duty cycle stabilizer and output datamux option
- 64 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.6V
64Pins
85°C
-
No SVHC (21-Jan-2025)
20MSPS
-
2.7V
LQFP
-40°C
Single 14-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate