Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €67.210 |
10+ | €58.870 |
25+ | €56.970 |
100+ | €52.790 |
Product Information
Product Overview
AD9244 is a monolithic, single 5V supply, 14-bit, 65MSPS ADC with an on-chip, high performance sample-and-hold amplifier (SHA) and voltage reference. The AD9244 uses a multistage differential pipelined architecture with output error correction logic to provide 14-bit accuracy at 40 MSPS data rates, and guarantees no missing codes over the full operating temperature range. The AD9244 has an on-board, programmable voltage reference. An external reference can also be used to suit the dc accuracy and temperature drift requirements of the application. Typical applications include communication subsystems (microcell, picocell), medical and high-end imaging equipment, test and measurement equipment.
- Single 5V analogue supply, 3.3V/5V driver supply, low power: 550mW at 65MSPS
- On-chip reference and sample-and-hold
- 750MHz analogue input bandwidth
- 72.4dBC min SNR, 72.2dBC min SINAD, 11.7bits min ENOB, -78.4dBc max THD at fIN = 2.4 MHz
- DNL = ±0.7LSB and INL= ±4LSB
- Guaranteed no missing codes over full temperature range
- 1V to 2V p-p differential full-scale analogue input range, out-of-range indicator
- Straight binary or twos complement O/P data, clock duty cycle stabilizer and output-enable function
- 48 lead LQFP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
5.25V
48Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
Parallel
4.75V
LQFP
-40°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate