Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €54.940 |
25+ | €53.170 |
800+ | €49.270 |
Product Information
Product Overview
AD9240 is a 10MSPS, single supply, 14-bit analogue-to- digital converter (ADC). It combines a low cost, high speed CMOS process and a novel architecture to achieve the resolution and speed of existing hybrid implementations at a fraction of the power consumption and cost. It is a complete, monolithic ADC with an on-chip, high performance, low noise sample-and-hold amplifier and programmable voltage reference. An external reference can also be chosen to suit the dc accuracy and temperature drift requirements of the application. The device uses a multistage differential pipelined architecture with digital output error correction logic to guarantee no missing codes over the full operating temperature range. The input of the AD9240 is highly flexible, allowing for easy interfacing to imaging, communications, medical and data-acquisition systems. A truly differential input structure allows for both single-ended and differential input interfaces of varying input spans.
- Monolithic 14bit, 10MSPS A/D converter
- Low power dissipation: 285mW
- Single +5V supply
- Integral nonlinearity error: ±2.5LSB and differential nonlinearity error: ±0.6LSB
- Input referred noise: 0.36LSB at VREF = 2.5V
- Complete: on-chip sample-and-hold amplifier and voltage reference
- S/N+D: 77.5dB, 12.6bits typ ENOB, 78.5dB typ SNR and spurious-free dynamic range: 90dB
- Voltage reference, out-of-range indicator and straight binary output data
- 44 lead MQFP package
- Operating temperature range from -55 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
5.25V
44Pins
85°C
-
No SVHC (21-Jan-2025)
10MSPS
Parallel
4.75V
MQFP
-55°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate