Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.650 |
10+ | €16.370 |
25+ | €14.110 |
Product Information
Product Overview
AD9218 is a dual 10bit monolithic sampling analogue to digital converter with on-chip track-and-hold circuits. The product is low cost, low power, and is small and easy to use. The AD9218 operates at a 105MSPS conversion rate with outstanding dynamic performance over its full operating range. Each channel can be operated independently. The digital outputs are TTL/CMOS compatible and a separate output power supply pin supports interfacing with 3.3V or 2.5V logic. The clock input is TTL/CMOS compatible and the 10bit digital outputs can be operated from 3V (2.5V to 3.6V) supplies. User-selectable options offer a combination of power-down modes, digital data formats, and digital data timing schemes. In power-down mode, the digital outputs are driven to a high impedance state. Typical applications include battery-powered instruments, hand-held scope meters, low cost digital oscilloscopes, I and Q communications and ultrasound equipment.
- Dual 10bit 40MSPS ADC
- Power dissipation: 340mW max and ±1mV/V typ PSRR
- On-chip reference and track-and-hold
- 300MHz analogue bandwidth each channel and pin compatible with the 8bit AD9288
- SNR = 59dB and SINAD = 59dB at fIN = 10.3MHz and -75dBc crosstalk between channels
- 1V p-p or 2V p-p analogue input range each channel and output data alignment mode
- 3.0V single-supply operation (2.7V to 3.6V)
- Power-down mode for single-channel operation and twos complement or offset binary output mode
- 48-lead LQFP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.6V
48Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
2.7V
LQFP
-40°C
Dual 10-bit Pipeline ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate