Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €31.990 |
10+ | €23.500 |
25+ | €21.250 |
100+ | €20.830 |
250+ | €20.400 |
Product Information
Product Overview
AD9216 is a dual, 3V, 10bit, 105MSPS analogue-to-digital converter(ADC). It features dual high performance sample-and-hold amplifiers (SHAs) and an integrated voltage reference. The AD9216 uses a multistage differential pipelined architecture with output error correction logic to provide 10bit accuracy and guarantee no missing codes over the full operating temperature range at up to 105MSPS data rates. The wide bandwidth, differential SHA allows for a variety of user selectable input ranges and offsets, including g single-ended applications. The AD9216 is suitable for various applications, including multiplexed systems that switch full-scale voltage levels in successive channels and for sampling inputs at frequencies well beyond the Nyquist rate. Typical application includes ultrasound equipment, IF sampling in communications receivers, 3G, radio point-to-point, LMDS, MMDS, battery-powered instruments, hand-held scope meters and low cost digital oscilloscopes.
- Integrated dual 10bit ADC
- Single 3V supply operation
- SNR = 57.6dBc (to Nyquist) and SFDR = 74dBc (to Nyquist, AD9216-105)
- Low power: 150mW/ch at 105MSPS and −80dB crosstalk
- Differential input with 300MHz 3dB bandwidth
- Exceptional crosstalk immunity <lt/> -80dB
- Offset binary or twos complement data format
- Clock duty cycle stabilizer
- 64 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.3V
64Pins
85°C
-
No SVHC (21-Jan-2025)
105MSPS
-
2.7V
LFCSP-VQ-EP
-40°C
Dual 10-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate