Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.990 |
| 10+ | €11.990 |
| 25+ | €9.630 |
| 100+ | €9.430 |
| 250+ | €9.420 |
| 500+ | €9.410 |
Product Information
Product Overview
AD9215 is an analogue-to-digital converter (ADC). It features high performance sample-and-hold amplifier (SHA) and voltage reference. It is suitable for multiplexed systems that switch full-scale voltage levels in successive channels and for sampling single-channel inputs at frequencies well beyond the Nyquist rate. A single-ended clock input is used to control all internal conversion cycles. A duty cycle stabilizer compensates for wide variations in the clock duty cycle while maintaining excellent performance. The digital output data is presented in straight binary or twos complement formats. An out-of-range signal indicates an overflow condition, which can be used with the MSB to determine low or high overflow. It is widely used in application such as ultrasound equipment, IF sampling in communications receivers, battery-powered instruments, hand-held scopemeters, low cost digital oscilloscopes etc.
- Resolution is 10-bits
- Maximum conversion rate is 65MSPS
- SNR is 58.0dBc (to Nyquist)
- Clock duty cycle stabilizer
- Differential input with 300MHz bandwidth
- On-chip reference and sample-and-hold amplifier
- Differential nonlinearity (DNL) is ±0.5LSB typ
- Offset binary or twos complement data format
- Operating temperature range is −40°C to +85°C
- Package style is 32-lead lead frame chip scale package (LFCSP-WQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential
Single
3.3V
32Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
-
2.7V
LFCSP
-40°C
Single 10-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate