Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.490 |
| 10+ | €11.600 |
| 50+ | €9.530 |
| 100+ | €9.040 |
| 250+ | €8.860 |
| 500+ | €8.680 |
Price for:Each
Minimum: 1
Multiple: 1
€16.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9203ARUZ
Order Code4017007
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate40MSPS
Input Channel TypeDifferential, Single Ended
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AD9203 is a monolithic low power, single supply, 10bit, 40MSPS analogue-to-digital converter, with an on-chip voltage reference. The AD9203 uses a multistage differential pipeline architecture and guarantees no missing codes over the full operating temperature range. Typical application includes CCD imaging, video, portable instrumentation, IF and baseband communications, cable modems and medical ultrasound.
- CMOS 10bit, 40MSPS sampling A/D converter
- Power dissipation: 74mW (3V supply, 40MSPS) and 17mW (3V supply, 5MSPS)
- Operation between 2.7V and 3.6V supply
- Differential nonlinearity: ± 0.25 ± 0.7LSB and ± 0.65 ± 1.4LSB INL
- Power-down (standby) mode, 0.65mW and ENOB: 9.55 at fIN = 20MHz
- Out-of-range indicator, adjustable on-chip voltage reference, IF undersampling up to fIN = 130MHz
- Input range: 1V to 2V p-p differential or single-ended
- Adjustable power consumption and internal clamp circuit
- SFDR: 80dB, SNR: 60dB at f = 4.8MHz, SINAD: 59.7dB and THD: -76dB at f = 4.8MHz
- 28 lead TSSOP package, Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Sampling Rate
40MSPS
Data Interface
Parallel
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability