Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.630 |
10+ | €14.730 |
25+ | €13.180 |
100+ | €12.100 |
250+ | €12.090 |
1500+ | €12.080 |
Product Information
Product Overview
AD9201ARSZRL is a complete dual channel, 20MSPS, 10bit CMOS ADC. It is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 20MHz sampling rate and wide input bandwidth will cover both narrowband and spread-spectrum channels. The AD9201 integrates two 10bit, 20MSPS ADCs, two input buffer amplifiers, an internal voltage reference, and multiplexed digital output buffers. Each ADC incorporates a simultaneous sampling sample-and-hold amplifier at its input. The analogue inputs are buffered; no external input buffer op-amp will be required in most applications. The ADCs are implemented using a multistage pipeline architecture that offers accurate performance and guarantees no missing codes. The outputs of the ADCs are ported to a multiplexed digital output buffer.
- Complete dual matching ADCs, single supply voltage range from 2.7V to 5.5V
- On-chip analogue input buffers, on-chip reference
- Over nine effective bits, no missing codes guaranteed
- Differential nonlinearity is ±0.4LSB typical at (AVDD = +3V, DVDD = +3V)
- Integral nonlinearity is 1.2LSB typical at (AVDD = +3V, DVDD = +3V)
- Supply current is 71.6mA typical at (AVDD = 3V, DVDD = +3V)
- Differential phase is 0.1° typical at (NTSC 40 IRE mod ramp, AVDD = +3V, DVDD = +3V)
- Differential gain is 0.05% typical at (FS = 14.3MHz, AVDD = +3V, DVDD = +3V)
- Full power bandwidth (0dB) is 245MHz typical at (AVDD = +3V, DVDD = +3V)
- Operating temperature range from -40°C to +85°C, 28-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.5V
28Pins
85°C
-
20MSPS
Parallel
2.7V
SSOP
-40°C
2-Channel 10-Bit SAR ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate