Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.390 |
| 10+ | €14.660 |
| 47+ | €12.250 |
| 141+ | €12.030 |
| 282+ | €11.790 |
| 517+ | €11.550 |
Product Information
Product Overview
AD9201 is a complete dual channel, 20MSPS, 10bit CMOS ADC. It is optimized specifically for applications where close matching between two ADCs is required (e.g., I/Q channels in communications applications). The 20MHz sampling rate and wide input bandwidth will cover both narrowband and spread-spectrum channels. Each ADC incorporates a simultaneous sampling sample-and-hold amplifier at its input. The analogue inputs are buffered; no external input buffer op-amp will be required in most applications. The ADC is implemented using a multistage pipeline architecture that offers accurate performance and guarantees no missing codes. The outputs of the ADC is ported to a multiplexed digital output buffer. It is manufactured on an advanced low cost CMOS process, operates from a single supply from 2.7V to 5.5V, and consumes 215mW of power (on 3V supply).
- Complete dual matching ADC
- On-chip analogue input buffers, on-chip reference
- Over nine effective bits, no missing codes guaranteed
- Conversion rate is 20MHz maximum at (AVDD = +3V, DVDD = +3V)
- Differential nonlinearity is ±0.4LSB typical at (AVDD = +3V, DVDD = +3V)
- Integral nonlinearity is 1.2LSB typical at (AVDD = +3V, DVDD = +3V)
- Supply current is 71.6mA typical at (AVDD = +3V, DVDD = +3V)
- Signal-to-noise and distortion is 57.3dB typical at (f = 3.58MHz, AVDD = +3V, DVDD = +3V)
- Operating temperature is -40°C to +85°C
- Package style is 28-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
5.5V
28Pins
85°C
-
No SVHC (21-Jan-2025)
20MSPS
Parallel
2.7V
SSOP
-40°C
Dual 10-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate