Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,065.000 |
10+ | €1,044.000 |
Product Information
Product Overview
AD9177 is a highly integrated device with four 16bit, 12GSPS maximum sample rate, RF digital-to-analogue converter (DAC) cores supporting up to eight baseband channels. The device is well suited for applications requiring wideband DACs to process signals of wide instantaneous bandwidth. The device features an 8-lane, 24.75 Gbps JESD204C or 15.5 Gbps JESD204B data receiver (JRx) port, an on-chip clock multiplier, and digital signal processing (DSP) datapaths capable of processing complex signals for wideband or multiband direct to RF applications, phase array radar systems, and electronic warfare applications. The DSP datapaths can be bypassed to allow a direct connection between the data receiver port and the DAC cores. Application includes wireless communications infrastructure, microwave point to point, E-band and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare, electronic test and measurement systems.
- Flexible, reconfigurable common platform design, 4 DAC cores connected to DSP and bypass datapaths
- Supports single, dual, and quad band, datapaths and DSP blocks are fully bypassable
- On-chip PLL with multichip synchronization, external RFCLK input option for off-chip PLL
- Maximum DAC sample rate up to 12GSPS, maximum data rate up to 12GSPS using JESD204C
- Useable analogue bandwidth to 8GHz, DAC ac performance at 12GSPS
- Full-scale output current range from 6.43 to 37.75mA (Output common-mode voltage (VCM) = 0V)
- Two-tone IMD3 (-7 dBFS per tone) is -78.9dBc
- Noise spectral density is -168dBc/Hz (typ, fOUT = 150MHz)
- Spurious free dynamic range is 80dBc (typ, output frequency (fOUT) = 70MHz)
- 324-ball BGA-ED package, operating temperature range from -40°C to +120°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Serial, SPI
BGA
Serial
120°C
-
No SVHC (21-Jan-2025)
12GSPS
950mV to 1.05V, 1.9V to 2.1V
324Pins
-40°C
Quad 16-Bit Current Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate