Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €68.110 |
10+ | €59.060 |
25+ | €59.040 |
100+ | €49.430 |
Product Information
Product Overview
AD9125BCPZ is a dual, 16bit, high dynamic range TxDAC+® digital-to-analogue converter (DAC) that provides a sample rate of 1000MSPS, permitting a multicarrier generation up to the Nyquist frequency. It includes features optimized for direct conversion transmit applications, including complex digital modulation, and gain and offset compensation. The DAC outputs are optimized to interface seamlessly with analogue quadrature modulators, such as the ADL537x F-MOD series from Analog Devices, Inc. A 4-wire serial port interface allows programming/readback of many internal parameters. Applications include wireless infrastructure, W-CDMA, CDMA2000, TD-SCDMA, WiMAX, GSM, LTE, digital high or low IF synthesis, transmit diversity, wideband communications: LMDS/MMDS, point-to-point, cable modem termination systems.
- Flexible CMOS interface allows dual-word, word, or byte load
- Gain and phase adjustment for sideband suppression, digital inverse sinc filter
- Multichip synchronization interface, high performance, low noise PLL clock multiplier
- Differential nonlinearity is ±2.1LSB typical at (AVDD33 = 3.3V, DVDD18 = 1.8V, CVDD18 = 1.8V)
- Integral nonlinearity is ±3.7LSB typical at (AVDD33 = 3.3V, DVDD18 = 1.8V, CVDD18 = 1.8V)
- Offset error is +0.001% FSR maximum at (AVDD33 = 3.3V, DVDD18 = 1.8V, CVDD18 = 1.8V)
- Full-scale output current is 19.6mA typical at (AVDD33 = 3.3V, DVDD18 = 1.8V, CVDD18 = 1.8V)
- Settling time to within ±0.5LSB is 20ns typical at (AVDD33 = 3.3V, DVDD18 = 1.8V, CVDD18 = 1.8V)
- Spurious free dynamic range is 78dBc typical at (fDAC = 100MSPS, fOUT = 20MHz)
- Operating temperature range from -40°C to +85°C, 72-lead LFCSP-VQ package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
SPI
LFCSP
Serial
85°C
No SVHC (21-Jan-2025)
1GSPS
3.13V to 3.47V
72Pins
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate