29 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €31.060 |
10+ | €22.770 |
25+ | €20.440 |
100+ | €20.030 |
250+ | €19.620 |
Product Information
Product Overview
AD9102 TxDAC® and waveform generator is a high performance digital-to-analogue converter (DAC) integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 14bit output, up to 180MSPS host clock sine wave generator with a 24bit tuning word, allowing 10.8Hz/LSB frequency resolution. SRAM data can include directly generated stored waveforms, amplitude modulation patterns applied to DDS outputs, or DDS frequency tuning words. An internal pattern control state machine lets the user program the pattern period for the DAC as well the start delay within the pattern period for the signal output on the DAC. A SPI interface is used to configure the digital waveform generator and load patterns into the SRAM. Application includes medical instrumentation, portable instrumentation, signal generators, arbitrary waveform generators, automotive radar.
- On-chip 4096 × 14bit pattern memory, on-chip DDS
- Power dissipation at 3.3V, 4mA output
- 96.54mW at 180MSPS, sleep mode is <lt/>5mW at 3.3V
- Supply voltage range from 1.8V to 3.3V
- SFDR to Nyquist, 87dBc at 10MHz output
- Phase noise is -150dBc/Hz (typ, 1KHz FROM CARRIER fDAC = 180MSPS, fOUT = 10MHz)
- Differential current outputs is 8mA (max, at 3.3V)
- Resolution is 14bits (typ, TMIN to TMAX, AVDD = 3.3V)
- Integral nonlinearity is ±2.0LSB (typ, TMIN to TMAX, AVDD = 3.3V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
3 Wire, SPI
LFCSP-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
180MSPS
1.8V to 3.3V
32Pins
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate