Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.440 | 
| 10+ | €9.330 | 
| 66+ | €7.370 | 
| 132+ | €6.900 | 
| 264+ | €6.760 | 
| 528+ | €6.620 | 
Product Information
Product Overview
AD9057 is an 8bit monolithic analogue to digital converter optimized for low cost, low power, small size and ease of use. To minimize system cost and power dissipation, the AD9057 includes an internal 2.5V reference and a track-and-hold (T/H) circuit. The user must provide only a 5V power supply and an encode clock. No external reference or driver components are required for many applications. It is suitable for use in digital communications (QAM Demodulators), RGB and YC/Composite video processing, digital data storage read channels, medical imaging and digital instrumentation applications.
- Maximum conversion rate is 80MSPS
- 120MHz analogue bandwidth
- 1V p-p analogue input range
- Single 5V supply operation
- 5V or 3V logic interface
- 45dB typ signal-to-noise ratio (SINAD) (With Harmonics) at fIN = 10.3MHz
- 6mW power-down dissipation
- 3mV/V power supply rejection ratio (PSRR) at 25°C
- 20 lead SSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Single Ended
Single
5V
20Pins
85°C
-
No SVHC (21-Jan-2025)
80MSPS
-
-
SSOP
-40°C
Single 8-bit Pipeline ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate