Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.650 |
10+ | €4.420 |
98+ | €3.180 |
196+ | €3.160 |
294+ | €3.150 |
588+ | €3.130 |
Product Information
Product Overview
AD8682 is a dual, low power, precision (1mV) JFET amplifier featuring excellent speed at low supply currents. The JFET input stage ensures bias current is typically a few picoamps and below 125pA maximum over the full temperature operating range. The devices are ideal for portable, low power applications, especially with high source impedance. The devices are unity-gain stable and can drive higher capacity loads (G = 1, noninverting), as an example of their excellent dynamic response over a wide range of conditions, delivering dc precision performance at low quiescent currents. Application includes portable telecommunications low power industrial and instrumentation, loop filters, active and precision filters, integrators, strain gauge amplifiers, portable medical instrumentation, supply current monitoring.
- High slew rate is 9V/μs, gain bandwidth product is 3.5MHz (typ, TA = 25°C)
- Low offset voltage is 1mV (max, at 25°C), low input bias current is 20pA (max, at 25°C)
- Common-mode rejection ratio is 90dB (typ, -11V ≤ VCM ≤ +15V, -40°C ≤ TA ≤ +85°C)
- Fast settling time, unity-gain stable
- Offset voltage is 0.35mV (typ, VS = ±15.0V, TA = 25°C)
- Input voltage range from -11 to +15V (VS = ±15.0V, TA = 25°C)
- Power supply rejection ratio is 114dB (typ, VS = ±4.5V to ±18V, -40°C ≤ TA ≤ +85°C)
- Slew rate is 9V/μs (typ, RL = 10kohm, TA = 25°C)
- Settling time is 1.6μs (typ, to 0.01%, TA = 25°C)
- 8 lead SOIC-N package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
9V/µs
NSOIC
JFET
350µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
3.5MHz
± 4.5V to ± 18V
8Pins
-
6pA
-40°C
-
MSL 1 - Unlimited
NSOIC
3.5MHz
9V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate